Crouzet 81513001 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Manufacturer Series | 81 |
| Mount | DIN Rail |
| Weight | 0.097lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81513001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.