Crouzet 81513065 technical specifications.
| Manufacturer Series | 81 513 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Weight | 0.121lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81513065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.