Crouzet 81513196 technical specifications.
| Fluid Type | Air, Inert Gas |
| Manufacturer Series | 81 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Base |
| Operating Pressure | 116PSI |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81513196 to view detailed technical specifications.
No datasheet is available for this part.