Crouzet 81513502 technical specifications.
| Fluid Type | Air, Inert Gas, Liquid |
| Manufacturer Series | 81 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Pressure | 116PSI |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 230V |
| Weight | 0.102lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81513502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.