Crouzet 81517206 technical specifications.
| Body Material | Brass, Rubber |
| Lead Free | Lead Free |
| Manufacturer Series | 81 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Base |
| Operating Pressure | 116PSI |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81517206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.