Crouzet 81537001 technical specifications.
| Manufacturer Series | 81 |
| Material | Bronze |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Plug-In |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81537001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.