Crouzet 81543206 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Base |
| Operating Pressure | 145PSI |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81543206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.