Crouzet 81545004 technical specifications.
| Fluid Type | Air, Inert Gas |
| Mount | Free Hanging |
| Operating Pressure | 116PSI |
| Weight | 0.055lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81545004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.