Crouzet 81551001 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Mount | Base |
| Weight | 0.088lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81551001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.