Crouzet 81552001 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Mount | Base |
| Weight | 0.264lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81552001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.