Crouzet 81580503 technical specifications.
| Actuator Type | Pushbutton |
| Package/Case | Module |
| Fluid Type | Air, Inert Gas |
| Manufacturer Series | 81 |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Chassis Mount |
| Operating Pressure | 116PSI |
| Weight | 3.1lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81580503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.