
Miniature directional control valve featuring a roller lever actuator for mechanical actuation. This 2-port, normally closed plunger valve operates with air and inert gases, supporting pressures from 0.1 bar to 8 bar (116 PSI). Designed for chassis mounting, it offers a broad operating temperature range of -5°C to 50°C and boasts a mechanical life of 10 million cycles.
Crouzet 81921701 technical specifications.
| Actuator Type | ROLLER LEVER |
| Fluid Type | Air, Inert Gas |
| Manufacturer Series | 81 |
| Max Operating Temperature | 50°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Chassis Mount |
| Number of Ports | 2 |
| Operating Pressure | 116PSI |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Miniature |
| Weight | 0.165lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81921701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
