
Miniature 2-port directional control valve featuring a normally closed plunger design with a roller lever actuator. Operating pressure range from 0.1 bar to 8 bar (116 PSI), suitable for air and inert gases. Offers a mechanical life of 10 million cycles and operates within a temperature range of -5°C to 50°C. Mounts via chassis or screw, with a weight of 0.176lb.
Crouzet 81921702 technical specifications.
| Actuator Type | ROLLER LEVER |
| Fluid Type | Air, Inert Gas |
| Manufacturer Series | 81 |
| Max Operating Temperature | 50°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Chassis Mount, Screw |
| Number of Ports | 2 |
| Operating Pressure | 116PSI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Miniature |
| Weight | 0.176lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81921702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
