Crouzet 81922010 technical specifications.
| Actuator Type | Rotary |
| Fluid Type | Air, Inert Gas |
| Max Operating Temperature | 50°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Chassis Mount |
| Number of Ports | 2 |
| Operating Pressure | 116PSI |
| Series | Compact |
| Throw Configuration | SPST |
| Weight | 0.386lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81922010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
