Crouzet 823345-INV-30RPM technical specifications.
| Depth | 65.9mm |
| Length | 41.65mm |
| Operating Supply Voltage | 230V |
| Width | 55.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 823345-INV-30RPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.