Crouzet 82910001 technical specifications.
| Accuracy | 5% |
| Coil Resistance | 9R |
| Coil Type | Bipolar |
| Resistance | 9R |
| Series | 82910 |
| Termination | Wire Leads |
| Weight | 0.199lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82910001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.