Crouzet 83--850-101 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Depth | 33mm |
| Length | 95mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Ratings | IP66 |
| Throw Configuration | SP |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83--850-101 to view detailed technical specifications.
No datasheet is available for this part.