Crouzet 83850001 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Depth | 33mm |
| Length | 75mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Ratings | IP66 |
| Throw Configuration | SP |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 83850001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.