Crouzet 84134750 technical specifications.
| Package/Case | 100 |
| Height | 57.1mm |
| Lead Free | Lead Free |
| Length | 44.4mm |
| Load Current | 10A |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 60V |
| Output Current | 10A |
| RoHS Compliant | No |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 84134750 to view detailed technical specifications.
No datasheet is available for this part.