Crouzet 84137140 technical specifications.
| Package/Case | 100 |
| Depth | 58.19mm |
| Height | 32.87mm |
| Input Current | 15mA |
| Length | 44.45mm |
| Load Current | 100A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Mount | Chassis |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84137140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.