Crouzet 84216005 technical specifications.
| Lead Pitch | 2.54mm |
| Length | 18.5mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 84216005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.