Crouzet 84871024 technical specifications.
| Package/Case | 200 |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Height | 78mm |
| Length | 95mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 230V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | EIL |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84871024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.