The EUH Series relay module is a 1-channel device with a height of 78mm and a length of 103.5mm. It operates within a temperature range of -20°C to 60°C and is designed for DIN rail mounting. The module has a single input and a single output, with a supply voltage of 24V. The output type is a relay, and the package quantity is one unit per series.
Crouzet 84872030 technical specifications.
| Height | 78mm |
| Length | 103.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | EUH |
| Size | 22.5mm |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84872030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.