Crouzet 84874033 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | ETM22 |
| Size | 22.5mm |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84874033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.