Counter; Totalizer; 8-digit LCD, 7mm, 4-30 VDC, DIN, 24 x 48 mm, 0-99, 999, 999
Crouzet 87610040 technical specifications.
| Approvals | UL, CSA, CE |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | CP2 2231 |
| Termination | Screw |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 87610040 to view detailed technical specifications.
No datasheet is available for this part.