Crouzet 87614440 technical specifications.
| Depth | 31.75mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Series | 3293 |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 87614440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.