Crouzet 87620121 technical specifications.
| Approvals | UL |
| Depth | 93.5mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | CPT4 |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 87620121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.