Crouzet 87620124 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Programmable, Front Panel |
| Series | CPT4 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 87620124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.