Crouzet 87622082 technical specifications.
| Color | Orange |
| Display Type | LCD |
| Input Type | TRANSISTOR |
| Logic Function | Counter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Operating Supply Voltage | 260V |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reset | Front Panel , External |
| Series | CTR24 |
| Termination | Screw |
| Weight | 0.11lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 87622082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.