Crouzet 87622170 technical specifications.
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | FA0X2 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Crouzet 87622170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.