Crouzet 87629123 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Operating Supply Voltage | 115V |
| Ratings | IP65 |
| Reset | Front Panel , External |
| Termination | Screw |
| Weight | 0.551lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 87629123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.