Crouzet 88256406 technical specifications.
| Mount | Panel |
| Package Quantity | 1 |
| Series | 88 256.4 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88256406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.