Crouzet 88826044 technical specifications.
| Accuracy | 0.5% |
| Contact Current Rating | 8A |
| Current Rating | 700mA |
| Height | 81mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Nominal Supply Current | 700mA |
| Package Quantity | 1 |
| Power Consumption | 1.5W |
| Series | MHS2 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88826044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.