SPDT Electromechanical Relay with DIN rail mount. Features a 24VDC coil and 24VAC to 240VAC operating voltage range, with an 8A current rating. Offers 0.5% accuracy and silver contact material. Operates between -20°C and 60°C, with screw termination. UL, CSA, and CE approved.
Crouzet 88826115 technical specifications.
| Accuracy | 0.5% |
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 60mm |
| Height | 81mm |
| Length | 81mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | MAR1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88826115 to view detailed technical specifications.
No datasheet is available for this part.