Crouzet 88827054 technical specifications.
| Package/Case | 100 |
| Contact Material | Silver |
| Depth | 60mm |
| Lead Free | Lead Free |
| Length | 90mm |
| Load Current | 700mA |
| Max Current Rating | 700mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | MLS2 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88827054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.