Crouzet 88901398 technical specifications.
| Accuracy | 0.2% |
| Current Rating | 400mA |
| Height | 62mm |
| Interface | Analog |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Series | MBA2F |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88901398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.