Crouzet 88950043 technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Height | 90mm |
| Length | 72mm |
| Max Operating Temperature | 55°C |
| Memory Size | 256b |
| Min Operating Temperature | -5°C |
| Package Quantity | 1 |
| Ratings | IP40 |
| Response Time | 10ms |
| Series | Millenium II+, SA12 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88950043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.