Crouzet 88950045 technical specifications.
| Depth | 60mm |
| Height | 90mm |
| Length | 72mm |
| Manufacturer Series | SA 12 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Output Type | RELAY |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88950045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.