Crouzet 88950105 technical specifications.
| Approvals | UL, CSA |
| Connector Type A | USB |
| Length | 3m |
| Mount | Cable |
| Package Quantity | 1 |
| Series | Millenium 3 |
| Termination | D-Sub |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88950105 to view detailed technical specifications.
No datasheet is available for this part.