
Crouzet 88970003 technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | 100 |
| Mount | Chassis Mount, DIN Rail |
| Ratings | IP00 |
| Series | Millenium 3, NB12 |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970003 to view detailed technical specifications.
No datasheet is available for this part.