
The Millenium 3 CB12 digital relay module features 8 inputs and 4 outputs, with a memory size of 368 bytes. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The module is approved to UL and CSA standards and has an IP40 rating. It is available in a single package quantity and can be mounted on a chassis, DIN rail, or panel using screws.
Crouzet 88970024 technical specifications.
| Approvals | UL, CSA |
| Depth | 70mm |
| Input Type | DIGITAL |
| Length | 107.6mm |
| Max Operating Temperature | 55°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40, IP20 |
| Series | Millenium 3, CB12 |
| Termination | Screw |
| Width | 71.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.