
Modular and compact programmable logic controller (PLC) featuring an LCD display. Offers 12 digital inputs and 8 relay outputs, with a response time of 50ms. Operates on 100-240VAC supply voltage and accepts 100-240V input voltage. Designed for chassis, DIN rail, or panel mounting with screw termination. Dimensions include a width of 125mm, length of 107.6mm, depth of 70mm, and size of 68mm. Rated IP40 and IP20, with UL and CSA approvals.
Crouzet 88970053 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Depth | 70mm |
| Display Type | LCD |
| Input Type | DIGITAL |
| Length | 107.6mm |
| Max Input Voltage | 240V |
| Max Operating Temperature | 55°C |
| Max Supply Voltage | 240V |
| Memory Size | 368b |
| Min Input Voltage | 100V |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 100V |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40, IP20 |
| Reach SVHC Compliant | No |
| Response Time | 50ms |
| Series | Millenium 3, CD20 |
| Size | 68mm |
| Termination | Screw |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
