
The Millennium 3 relay module features 16 inputs and 10 outputs, with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is designed for use with a maximum supply voltage of 24V and has a memory size of 368 bits. The module is rated for IP40 and is available in a single package quantity. It is not Reach SVHC compliant and is part of the Millennium 3 series. The module measures 68mm in size and is suitable for chassis mount, DIN rail, and panel mounting.
Crouzet 88970084 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Memory Size | 368b |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of Inputs | 16 |
| Number of Outputs | 10 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | Millenium 3 |
| Size | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.