Crouzet 88970123 technical specifications.
| Cable Length (m) | 1.8 |
| Cable Type | Link |
| Connector Type A | D-Sub |
| Connector Type B | 9POS D-Sub |
| Cage Code | FA0X2 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Crouzet 88970123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.