Crouzet 88970153 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Millenium 3, XB26 |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.