
Modular compact PLC with 16 digital inputs and 10 relay outputs, operating on a 24V supply. Features an LCD display and 368b memory. Rated IP40/IP20, it supports chassis, DIN rail, and panel mounting with screw termination. Approvals include UL, CSA, and CE, with an operating temperature range of -20°C to 55°C. Dimensions are 90mm height, 124.6mm width, and 59.5mm depth.
Crouzet 88970161 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 59.5mm |
| Display Type | LCD |
| Height | 90mm |
| Length | 59.5mm |
| Manufacturer Series | XD26 |
| Max Operating Temperature | 55°C |
| Max Supply Voltage | 24V |
| Memory Size | 368b |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, DIN Rail, Panel |
| Number of Inputs | 16 |
| Number of Outputs | 10 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40, IP20 |
| Reach SVHC Compliant | Unknown |
| Series | Millenium 3, XD26 |
| Size | 58mm |
| Termination | Screw |
| Width | 124.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.