
The Millenium 3 XR06 is a programmable relay module with 4 digital inputs and 2 relay outputs. It has a mechanical life of 10 million cycles and a response time of 5ms. The module is rated for IP40 and is approved by UL, CSA, and CE. It operates within a temperature range of -20°C to 70°C and is designed for DIN rail mounting.
Crouzet 88970214 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 67.5mm |
| Display Type | LCD |
| Input Type | DIGITAL |
| Length | 107.6mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Response Time | 5ms |
| Series | Millenium 3, XR06 |
| Size | 35.5mm |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
