Crouzet 88970224 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 57.4mm |
| Display Type | LCD |
| Input Type | DIGITAL |
| Length | 107.6mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Response Time | 5ms |
| Series | Millenium 3, XR10 |
| Size | 57.5mm |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.