Crouzet 88970233 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Depth | 70mm |
| Display Type | LCD |
| Height | 90mm |
| Input Type | DIGITAL |
| Length | 107.6mm |
| Manufacturer Series | Millenium 3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 6 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | Millenium 3, XR14 |
| Size | 57.5mm |
| Termination | Screw |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
