Crouzet 88970250 technical specifications.
| Approvals | UL, CSA |
| Baud Rate | 57600baud |
| Package/Case | Module |
| Depth | 70mm |
| Length | 108mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Mount | DIN Rail |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Millenium 3 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 88970250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
